Parametric Equivalent

HSC2002R2J | |
|---|---|
DigiKey Part Number | A102383-ND |
Manufacturer | |
Manufacturer Product Number | HSC2002R2J |
Description | RES CHAS MNT 2.2 OHM 5% 200W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 200W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSC2002R2J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.2 Ohms | |
Tolerance | ±5% | |
Power (Watts) | 200W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 3.543" L x 2.874" W (90.00mm x 73.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Lead Style | Terminal Screw Type | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,12000 € | 49,12 € |
| 10 | 35,92800 € | 359,28 € |
| 26 | 32,22962 € | 837,97 € |
| 50 | 30,13720 € | 1.506,86 € |
| 100 | 28,24440 € | 2.824,44 € |
| 250 | 26,17324 € | 6.543,31 € |
| Unit Price without VAT: | 49,12000 € |
|---|---|
| Unit Price with VAT: | 59,43520 € |


