




HSA251K5J | |
|---|---|
DigiKey Part Number | A102419-ND |
Manufacturer | |
Manufacturer Product Number | HSA251K5J |
Description | RES CHAS MNT 1.5K OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA251K5J Models |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 1.5 kOhms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,94000 € | 4,94 € |
| 10 | 3,36100 € | 33,61 € |
| 25 | 2,93480 € | 73,37 € |
| 50 | 2,66780 € | 133,39 € |
| 100 | 2,44070 € | 244,07 € |
| 300 | 2,14873 € | 644,62 € |
| 500 | 2,03664 € | 1.018,32 € |
| 1.000 | 1,90457 € | 1.904,57 € |
| 5.000 | 1,68970 € | 8.448,50 € |
| Unit Price without VAT: | 4,94000 € |
|---|---|
| Unit Price with VAT: | 5,97740 € |

