



HSA2510KJ | |
|---|---|
DigiKey Part Number | A102129-ND |
Manufacturer | |
Manufacturer Product Number | HSA2510KJ |
Description | RES CHAS MNT 10K OHM 5% 25W |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 25W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | HSA2510KJ Models |
Category | Temperature Coefficient ±30ppm/°C |
Mfr | Operating Temperature -55°C ~ 200°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.142" L x 1.102" W (29.00mm x 28.00mm) |
Resistance 10 kOhms | Height - Seated (Max) 0.591" (15.00mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 25W | Package / Case Axial, Box |
Composition Wirewound | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,98000 € | 4,98 € |
| 10 | 3,38800 € | 33,88 € |
| 25 | 2,95840 € | 73,96 € |
| 50 | 2,68920 € | 134,46 € |
| 100 | 2,46030 € | 246,03 € |
| 300 | 2,16593 € | 649,78 € |
| 500 | 2,05294 € | 1.026,47 € |
| 1.000 | 1,91981 € | 1.919,81 € |
| 5.000 | 1,70322 € | 8.516,10 € |
| Unit Price without VAT: | 4,98000 € |
|---|---|
| Unit Price with VAT: | 6,02580 € |

