330 Ohms ±5% 16W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSA10330RJ

DigiKey Part Number
A131858-ND
Manufacturer
Manufacturer Product Number
HSA10330RJ
Description
RES CHAS MNT 330 OHM 5% 16W
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 Ohms ±5% 16W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
HSA10330RJ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±30ppm/°C
Mfr
Operating Temperature
-55°C ~ 200°C
Series
Coating, Housing Type
Aluminum
Packaging
Tray
Mounting Feature
Flanges
Part Status
Active
Size / Dimension
0.827" L x 0.827" W (21.00mm x 21.00mm)
Resistance
330 Ohms
Height - Seated (Max)
0.433" (11.00mm)
Tolerance
±5%
Lead Style
Solder Lugs
Power (Watts)
16W
Package / Case
Axial, Box
Composition
Wirewound
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 115
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,13000 €4,13 €
102,79800 €27,98 €
252,43680 €60,92 €
502,21100 €110,55 €
2001,85580 €371,16 €
4001,71718 €686,87 €
6001,64598 €987,59 €
1.0001,56544 €1.565,44 €
5.0001,36674 €6.833,70 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,13000 €
Unit Price with VAT:4,99730 €