
HB1100KFZRE | |
|---|---|
DigiKey Part Number | A106164-ND |
Manufacturer | |
Manufacturer Product Number | HB1100KFZRE |
Description | RES 100K OHM 1% 1W RADIAL |
Manufacturer Standard Lead Time | 50 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 1W Through Hole Resistor Radial High Voltage, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | HB1100KFZRE Models |
Category | Features High Voltage, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tray | Package / Case |
Part Status Active | Supplier Device Package Radial Lead |
Resistance | Size / Dimension 1.043" L x 0.118" W (26.50mm x 3.00mm) |
Tolerance | Height - Seated (Max) 0.409" (10.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,92000 € | 7,92 € |
| 10 | 6,35600 € | 63,56 € |
| 25 | 5,99600 € | 149,90 € |
| 50 | 5,78780 € | 289,39 € |
| 100 | 5,62200 € | 562,20 € |
| 250 | 5,45348 € | 1.363,37 € |
| 500 | 5,35570 € | 2.677,85 € |
| 1.000 | 5,27775 € | 5.277,75 € |
| Unit Price without VAT: | 7,92000 € |
|---|---|
| Unit Price with VAT: | 9,58320 € |

