
H4P8K2FZA | |
|---|---|
DigiKey Part Number | A129365-ND |
Manufacturer | |
Manufacturer Product Number | H4P8K2FZA |
Description | RES 8.2K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±1% 1W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.146" Dia x 0.394" L (3.70mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,52400 € | 5,24 € |
| 25 | 0,48520 € | 12,13 € |
| 50 | 0,45860 € | 22,93 € |
| 100 | 0,43400 € | 43,40 € |
| 250 | 0,40468 € | 101,17 € |
| 500 | 0,38496 € | 192,48 € |
| 1.000 | 0,36723 € | 367,23 € |
| 5.000 | 0,33328 € | 1.666,40 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,76230 € |

