Parametric Equivalent

H4P750KFCA | |
|---|---|
DigiKey Part Number | H4P750KFCA-ND |
Manufacturer | |
Manufacturer Product Number | H4P750KFCA |
Description | RES 750K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 750 kOhms ±1% 1W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | H4P750KFCA Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.146" Dia x 0.394" L (3.70mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| H4P750KDCA | TE Connectivity Passive Product | 0 | H4P750KDCA-ND | 0,69164 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,47802 € | 239,01 € |
| Unit Price without VAT: | 0,47802 € |
|---|---|
| Unit Price with VAT: | 0,57840 € |


