
H4P2K4FZA | |
|---|---|
DigiKey Part Number | A129349-ND |
Manufacturer | |
Manufacturer Product Number | H4P2K4FZA |
Description | RES 2.4K OHM 1% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±1% 1W Through Hole Resistor Axial Pulse Withstanding Metal Film |
Datasheet | Datasheet |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.146" Dia x 0.394" L (3.70mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,61000 € | 0,61 € |
| 10 | 0,50800 € | 5,08 € |
| 25 | 0,47120 € | 11,78 € |
| 50 | 0,44520 € | 22,26 € |
| 100 | 0,42130 € | 42,13 € |
| 250 | 0,39284 € | 98,21 € |
| 500 | 0,37366 € | 186,83 € |
| 1.000 | 0,35641 € | 356,41 € |
| 5.000 | 0,32337 € | 1.616,85 € |
| Unit Price without VAT: | 0,61000 € |
|---|---|
| Unit Price with VAT: | 0,73810 € |

