
EP9W680RJ | |
|---|---|
DigiKey Part Number | A138060-ND |
Manufacturer | |
Manufacturer Product Number | EP9W680RJ |
Description | RES 680 OHM 5% 9W AXIAL |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 9W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.335" Dia x 2.087" L (8.50mm x 53.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,93000 € | 2,93 € |
| 10 | 1,96600 € | 19,66 € |
| 25 | 1,70480 € | 42,62 € |
| 50 | 1,54140 € | 77,07 € |
| 100 | 1,40250 € | 140,25 € |
| 250 | 1,25028 € | 312,57 € |
| 500 | 1,15504 € | 577,52 € |
| Unit Price without VAT: | 2,93000 € |
|---|---|
| Unit Price with VAT: | 3,54530 € |

