
EP1WS68RJ | |
|---|---|
DigiKey Part Number | A129447CT-ND - Cut Tape (CT) A129447TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP1WS68RJ |
Description | RES 68 OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.138" Dia x 0.394" L (3.50mm x 10.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,22000 € | 0,22 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,11760 € | 2,94 € |
| 50 | 0,10380 € | 5,19 € |
| 100 | 0,09220 € | 9,22 € |
| 250 | 0,07940 € | 19,85 € |
| 500 | 0,07138 € | 35,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,06454 € | 64,54 € |
| 2.000 | 0,05874 € | 117,48 € |
| 3.000 | 0,05575 € | 167,25 € |
| 5.000 | 0,05237 € | 261,85 € |
| 7.000 | 0,05036 € | 352,52 € |
| 10.000 | 0,04839 € | 483,90 € |
| Unit Price without VAT: | 0,22000 € |
|---|---|
| Unit Price with VAT: | 0,26620 € |

