
CRGS1206J18R | |
|---|---|
DigiKey Part Number | CRGS1206J18R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGS1206J18R |
Description | RES SMD 18 OHM 5% 0.6W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms ±5% 0.6W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS1206J18R Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,05948 € | 1.189,60 € |
| Unit Price without VAT: | 0,05948 € |
|---|---|
| Unit Price with VAT: | 0,07197 € |

