
CRGS1206J10K | |
|---|---|
DigiKey Part Number | 1712-CRGS1206J10KTR-ND - Tape & Reel (TR) 1712-CRGS1206J10KCT-ND - Cut Tape (CT) 1712-CRGS1206J10KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGS1206J10K |
Description | RES SMD 10K OHM 5% 0.6W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 0.6W Chip Resistor 1206 (3216 Metric) Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGS1206J10K Models |
Category | Features Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,32000 € | 0,32 € |
| 10 | 0,17900 € | 1,79 € |
| 25 | 0,14760 € | 3,69 € |
| 50 | 0,12880 € | 6,44 € |
| 100 | 0,11420 € | 11,42 € |
| 250 | 0,09940 € | 24,85 € |
| 500 | 0,09086 € | 45,43 € |
| 1.000 | 0,08407 € | 84,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,07321 € | 366,05 € |
| 10.000 | 0,07004 € | 700,40 € |
| 15.000 | 0,06849 € | 1.027,35 € |
| 25.000 | 0,06682 € | 1.670,50 € |
| 35.000 | 0,06586 € | 2.305,10 € |
| 50.000 | 0,06495 € | 3.247,50 € |
| Unit Price without VAT: | 0,32000 € |
|---|---|
| Unit Price with VAT: | 0,38720 € |

