
CRGP2512F82K | |
|---|---|
DigiKey Part Number | A130744TR-ND - Tape & Reel (TR) A130744CT-ND - Cut Tape (CT) A130744DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F82K |
Description | RES 82K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 82 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F82K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,26600 € | 2,66 € |
| 25 | 0,22200 € | 5,55 € |
| 50 | 0,19720 € | 9,86 € |
| 100 | 0,17730 € | 17,73 € |
| 250 | 0,15724 € | 39,31 € |
| 500 | 0,14566 € | 72,83 € |
| 1.000 | 0,13645 € | 136,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,12329 € | 493,16 € |
| 8.000 | 0,11864 € | 949,12 € |
| 12.000 | 0,11638 € | 1.396,56 € |
| 20.000 | 0,11392 € | 2.278,40 € |
| 28.000 | 0,11252 € | 3.150,56 € |
| 40.000 | 0,11119 € | 4.447,60 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |

