
CRGP1210F390K | |
|---|---|
DigiKey Part Number | A130630TR-ND - Tape & Reel (TR) A130630CT-ND - Cut Tape (CT) A130630DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP1210F390K |
Description | RES 390K OHM 1% 3/4W 1210 |
Customer Reference | |
Detailed Description | 390 kOhms ±1% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP1210F390K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,15400 € | 1,54 € |
| 25 | 0,12560 € | 3,14 € |
| 50 | 0,10920 € | 5,46 € |
| 100 | 0,09640 € | 9,64 € |
| 250 | 0,08348 € | 20,87 € |
| 500 | 0,07604 € | 38,02 € |
| 1.000 | 0,07013 € | 70,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,06065 € | 303,25 € |
| 10.000 | 0,05788 € | 578,80 € |
| 15.000 | 0,05653 € | 847,95 € |
| 25.000 | 0,05321 € | 1.330,25 € |
| 35.000 | 0,05305 € | 1.856,75 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

