Similar

CRGH2512J2K4 | |
|---|---|
DigiKey Part Number | CRGH2512J2K4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH2512J2K4 |
Description | RES 2.4K OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J2K4 Models |
Category | Composition |
Mfr | Features Automotive AEC-Q200 |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case 2512 (6332 Metric) |
Resistance | Supplier Device Package |
Tolerance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 35212K4FT | TE Connectivity Passive Product | 12.908 | A116041CT-ND | 0,59000 € | Upgrade |
| RMCP2512JT2K40 | Stackpole Electronics Inc | 0 | RMCP2512JT2K40-ND | 0,10751 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | 0,11776 € | 942,08 € |
| Unit Price without VAT: | 0,11776 € |
|---|---|
| Unit Price with VAT: | 0,14249 € |



