
CRGH2010J2M0 | |
|---|---|
DigiKey Part Number | CRGH2010J2M0-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRGH2010J2M0 |
Description | RES 2M OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2010J2M0 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12.000 | 0,05845 € | 701,40 € |
| Unit Price without VAT: | 0,05845 € |
|---|---|
| Unit Price with VAT: | 0,07072 € |

