
CRGH0805J330R | |
|---|---|
DigiKey Part Number | 1712-CRGH0805J330RTR-ND - Tape & Reel (TR) 1712-CRGH0805J330RCT-ND - Cut Tape (CT) 1712-CRGH0805J330RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0805J330R |
Description | RES 330 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805J330R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03360 € | 0,84 € |
| 50 | 0,02780 € | 1,39 € |
| 100 | 0,02330 € | 2,33 € |
| 250 | 0,01876 € | 4,69 € |
| 500 | 0,01618 € | 8,09 € |
| 1.000 | 0,01413 € | 14,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01087 € | 54,35 € |
| 10.000 | 0,00993 € | 99,30 € |
| 15.000 | 0,00947 € | 142,05 € |
| 25.000 | 0,00897 € | 224,25 € |
| 35.000 | 0,00868 € | 303,80 € |
| 50.000 | 0,00841 € | 420,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

