
CRGH0805J22R | |
|---|---|
DigiKey Part Number | A126437TR-ND - Tape & Reel (TR) A126437CT-ND - Cut Tape (CT) A126437DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH0805J22R |
Description | RES 22 OHM 5% 1/3W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH0805J22R Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,04400 € | 0,44 € |
| 25 | 0,03320 € | 0,83 € |
| 50 | 0,02760 € | 1,38 € |
| 100 | 0,02310 € | 2,31 € |
| 250 | 0,01860 € | 4,65 € |
| 500 | 0,01602 € | 8,01 € |
| 1.000 | 0,01397 € | 13,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01074 € | 53,70 € |
| 10.000 | 0,00980 € | 98,00 € |
| 15.000 | 0,00935 € | 140,25 € |
| 25.000 | 0,00885 € | 221,25 € |
| 35.000 | 0,00857 € | 299,95 € |
| 50.000 | 0,00830 € | 415,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

