
CRGCQ2512J68R | |
|---|---|
DigiKey Part Number | A130299TR-ND - Tape & Reel (TR) A130299CT-ND - Cut Tape (CT) A130299DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512J68R |
Description | RES 68 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512J68R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,13900 € | 1,39 € |
| 25 | 0,11280 € | 2,82 € |
| 50 | 0,09740 € | 4,87 € |
| 100 | 0,08540 € | 8,54 € |
| 250 | 0,07336 € | 18,34 € |
| 500 | 0,06638 € | 33,19 € |
| 1.000 | 0,06084 € | 60,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,05296 € | 211,84 € |
| 8.000 | 0,05018 € | 401,44 € |
| 12.000 | 0,04883 € | 585,96 € |
| 20.000 | 0,04736 € | 947,20 € |
| 28.000 | 0,04652 € | 1.302,56 € |
| 40.000 | 0,04572 € | 1.828,80 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

