
CRGCQ2010J47K | |
|---|---|
DigiKey Part Number | A130273TR-ND - Tape & Reel (TR) A130273CT-ND - Cut Tape (CT) A130273DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010J47K |
Description | RES 47K OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010J47K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,10500 € | 1,05 € |
| 25 | 0,08320 € | 2,08 € |
| 50 | 0,07120 € | 3,56 € |
| 100 | 0,06170 € | 6,17 € |
| 250 | 0,05216 € | 13,04 € |
| 500 | 0,04668 € | 23,34 € |
| 1.000 | 0,04233 € | 42,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,03612 € | 144,48 € |
| 8.000 | 0,03394 € | 271,52 € |
| 12.000 | 0,03288 € | 394,56 € |
| 20.000 | 0,03173 € | 634,60 € |
| 28.000 | 0,03107 € | 869,96 € |
| 40.000 | 0,03044 € | 1.217,60 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,24200 € |

