
CRGCQ1206J68K | |
|---|---|
DigiKey Part Number | A130188TR-ND - Tape & Reel (TR) A130188CT-ND - Cut Tape (CT) A130188DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206J68K |
Description | RES 68K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206J68K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03700 € | 0,37 € |
| 25 | 0,02840 € | 0,71 € |
| 50 | 0,02320 € | 1,16 € |
| 100 | 0,01920 € | 1,92 € |
| 250 | 0,01532 € | 3,83 € |
| 500 | 0,01310 € | 6,55 € |
| 1.000 | 0,01135 € | 11,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00858 € | 42,90 € |
| 10.000 | 0,00777 € | 77,70 € |
| 15.000 | 0,00738 € | 110,70 € |
| 25.000 | 0,00696 € | 174,00 € |
| 35.000 | 0,00672 € | 235,20 € |
| 50.000 | 0,00649 € | 324,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

