
CRGCQ0805F39K | |
|---|---|
DigiKey Part Number | A129768TR-ND - Tape & Reel (TR) A129768CT-ND - Cut Tape (CT) A129768DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805F39K |
Description | RES 39K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805F39K Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02520 € | 0,63 € |
| 50 | 0,02060 € | 1,03 € |
| 100 | 0,01700 € | 1,70 € |
| 250 | 0,01348 € | 3,37 € |
| 500 | 0,01146 € | 5,73 € |
| 1.000 | 0,00987 € | 9,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00737 € | 36,85 € |
| 10.000 | 0,00664 € | 66,40 € |
| 15.000 | 0,00629 € | 94,35 € |
| 25.000 | 0,00591 € | 147,75 € |
| 35.000 | 0,00569 € | 199,15 € |
| 50.000 | 0,00548 € | 274,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

