
CRGCQ0805F270R | |
|---|---|
DigiKey Part Number | A129742TR-ND - Tape & Reel (TR) A129742CT-ND - Cut Tape (CT) A129742DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ0805F270R |
Description | RES 270 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 270 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ0805F270R Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,03300 € | 0,33 € |
| 25 | 0,02520 € | 0,63 € |
| 50 | 0,02080 € | 1,04 € |
| 100 | 0,01710 € | 1,71 € |
| 250 | 0,01356 € | 3,39 € |
| 500 | 0,01154 € | 5,77 € |
| 1.000 | 0,00995 € | 9,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00742 € | 37,10 € |
| 10.000 | 0,00669 € | 66,90 € |
| 15.000 | 0,00634 € | 95,10 € |
| 25.000 | 0,00595 € | 148,75 € |
| 35.000 | 0,00573 € | 200,55 € |
| 50.000 | 0,00553 € | 276,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

