
CRG1206F510K | |
|---|---|
DigiKey Part Number | CRG1206F510K-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG1206F510K |
Description | RES SMD 510K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 510 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F510K Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00750 € | 150,00 € |
| Unit Price without VAT: | 0,00750 € |
|---|---|
| Unit Price with VAT: | 0,00908 € |

