
CRG1206F18K | |
|---|---|
DigiKey Part Number | 1712-CRG1206F18KTR-ND - Tape & Reel (TR) 1712-CRG1206F18KCT-ND - Cut Tape (CT) 1712-CRG1206F18KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG1206F18K |
Description | RES SMD 18K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG1206F18K Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.122" L x 0.061" W (3.10mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,04600 € | 0,46 € |
| 25 | 0,03520 € | 0,88 € |
| 50 | 0,02920 € | 1,46 € |
| 100 | 0,02430 € | 2,43 € |
| 250 | 0,01964 € | 4,91 € |
| 500 | 0,01694 € | 8,47 € |
| 1.000 | 0,01482 € | 14,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,01144 € | 57,20 € |
| 10.000 | 0,01046 € | 104,60 € |
| 15.000 | 0,00999 € | 149,85 € |
| 25.000 | 0,00947 € | 236,75 € |
| 35.000 | 0,00917 € | 320,95 € |
| 50.000 | 0,00890 € | 445,00 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,12100 € |

