
CRG0603F120K | |
|---|---|
DigiKey Part Number | 1712-CRG0603F120KTR-ND - Tape & Reel (TR) 1712-CRG0603F120KCT-ND - Cut Tape (CT) 1712-CRG0603F120KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0603F120K |
Description | RES SMD 120K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 120 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0603F120K Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,02500 € | 0,25 € |
| 25 | 0,01840 € | 0,46 € |
| 50 | 0,01500 € | 0,75 € |
| 100 | 0,01220 € | 1,22 € |
| 250 | 0,00948 € | 2,37 € |
| 500 | 0,00796 € | 3,98 € |
| 1.000 | 0,00676 € | 6,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,00488 € | 24,40 € |
| 10.000 | 0,00434 € | 43,40 € |
| 15.000 | 0,00407 € | 61,05 € |
| 25.000 | 0,00379 € | 94,75 € |
| 35.000 | 0,00362 € | 126,70 € |
| 50.000 | 0,00347 € | 173,50 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

