Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CRG0402F820R | |
|---|---|
DigiKey Part Number | CRG0402F820R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0402F820R |
Description | RES SMD 820 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 820 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F820R Models |
Category | Composition |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-2RKF8200X | Panasonic Industry | 50.118 | P820LCT-ND | 0,08000 € | Upgrade |
| AC0402FR-07820RL | YAGEO | 44.251 | 13-AC0402FR-07820RLCT-ND | 0,08000 € | Similar |
| CR0402-FX-8200GLF | Bourns Inc. | 31.620 | CR0402-FX-8200GLFCT-ND | 0,08000 € | Similar |
| CRCW0402820RFKED | Vishay Dale | 35.004 | 541-820LCT-ND | 0,08000 € | Similar |
| CRCW0402820RFKEE | Vishay Dale | 0 | CRCW0402820RFKEE-ND | 0,00342 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,00277 € | 55,40 € |
| Unit Price without VAT: | 0,00277 € |
|---|---|
| Unit Price with VAT: | 0,00335 € |








