Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar

CRG0201F44R2 | |
|---|---|
DigiKey Part Number | CRG0201F44R2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0201F44R2 |
Description | RES SMD 44.2 OHM 1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 44.2 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0201F44R2 Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Obsolete | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0201FT44R2 | Stackpole Electronics Inc | 0 | 738-RMCF0201FT44R2CT-ND | 0,08000 € | Direct |
| RC0201DR-0744R2L | YAGEO | 0 | RC0201DR-0744R2L-ND | 0,01871 € | Upgrade |
| RC0603F44R2CS | Samsung Electro-Mechanics | 0 | 1276-3588-2-ND | 0,00627 € | Upgrade |
| AC0201FR-0744R2L | YAGEO | 0 | AC0201FR-0744R2L-ND | 0,00691 € | Similar |
| CRCW020144R2FNED | Vishay Dale | 14.700 | 541-CRCW020144R2FNEDCT-ND | 0,08000 € | Similar |







