Direct
Upgrade
Similar
Similar
Similar
Similar

CRG0201F13K3 | |
|---|---|
DigiKey Part Number | CRG0201F13K3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG0201F13K3 |
Description | RES SMD 13.3K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 13.3 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0201F13K3 Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Resistance | Height - Seated (Max) 0.010" (0.26mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCF0201FT13K3 | Stackpole Electronics Inc | 9.406 | 738-RMCF0201FT13K3CT-ND | 0,08000 € | Direct |
| RC0201DR-0713K3L | YAGEO | 0 | RC0201DR-0713K3L-ND | 0,01922 € | Upgrade |
| AC0201FR-0713K3L | YAGEO | 0 | AC0201FR-0713K3L-ND | 0,00720 € | Similar |
| CRCW020113K3FNED | Vishay Dale | 47.600 | 541-CRCW020113K3FNEDCT-ND | 0,08000 € | Similar |
| ERJ-1GNF1332C | Panasonic Industry | 58.202 | P122718CT-ND | 0,08000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20.000 | 0,01741 € | 348,20 € |
| Unit Price without VAT: | 0,01741 € |
|---|---|
| Unit Price with VAT: | 0,02107 € |






