
CPF0805B3R4E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0805B3R4E1TR-ND - Tape & Reel (TR) 1712-CPF0805B3R4E1CT-ND - Cut Tape (CT) 1712-CPF0805B3R4E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B3R4E1 |
Description | CPF 0805 3R4 0.1% 25PPM 1K RL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.4 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,17840 € | 4,46 € |
| 50 | 0,16860 € | 8,43 € |
| 100 | 0,15940 € | 15,94 € |
| 250 | 0,14812 € | 37,03 € |
| 500 | 0,14050 € | 70,25 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12069 € | 120,69 € |
| 2.000 | 0,11504 € | 230,08 € |
| 3.000 | 0,11201 € | 336,03 € |
| 5.000 | 0,10849 € | 542,45 € |
| 7.000 | 0,10633 € | 744,31 € |
| 10.000 | 0,10418 € | 1.041,80 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

