


CPF0603B787RE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B787RE1TR-ND - Tape & Reel (TR) 1712-CPF0603B787RE1CT-ND - Cut Tape (CT) 1712-CPF0603B787RE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B787RE1 |
Description | RES SMD 787 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 787 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B787RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,21000 € | 0,21 € |
| 10 | 0,18100 € | 1,81 € |
| 25 | 0,16800 € | 4,20 € |
| 50 | 0,15880 € | 7,94 € |
| 100 | 0,15000 € | 15,00 € |
| 250 | 0,13944 € | 34,86 € |
| 500 | 0,13224 € | 66,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12571 € | 125,71 € |
| 2.000 | 0,11984 € | 239,68 € |
| 3.000 | 0,11670 € | 350,10 € |
| 5.000 | 0,11304 € | 565,20 € |
| 7.000 | 0,11080 € | 775,60 € |
| 10.000 | 0,10857 € | 1.085,70 € |
| Unit Price without VAT: | 0,21000 € |
|---|---|
| Unit Price with VAT: | 0,25410 € |

