


CPF0603B470KE | |
|---|---|
DigiKey Part Number | A119964TR-ND - Tape & Reel (TR) A119964CT-ND - Cut Tape (CT) A119964DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B470KE |
Description | RES SMD 470K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B470KE Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,14900 € | 1,49 € |
| 25 | 0,13800 € | 3,45 € |
| 50 | 0,13060 € | 6,53 € |
| 100 | 0,12330 € | 12,33 € |
| 250 | 0,11456 € | 28,64 € |
| 500 | 0,10858 € | 54,29 € |
| 1.000 | 0,10317 € | 103,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08205 € | 410,25 € |
| 10.000 | 0,07871 € | 787,10 € |
| 15.000 | 0,07694 € | 1.154,10 € |
| 25.000 | 0,07489 € | 1.872,25 € |
| 35.000 | 0,07364 € | 2.577,40 € |
| 50.000 | 0,07241 € | 3.620,50 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21780 € |

