


CPF0603B3K3E | |
|---|---|
DigiKey Part Number | A119963TR-ND - Tape & Reel (TR) A119963CT-ND - Cut Tape (CT) A119963DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B3K3E |
Description | RES SMD 3.3K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B3K3E Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15300 € | 1,53 € |
| 25 | 0,14200 € | 3,55 € |
| 50 | 0,13420 € | 6,71 € |
| 100 | 0,12670 € | 12,67 € |
| 250 | 0,11772 € | 29,43 € |
| 500 | 0,11160 € | 55,80 € |
| 1.000 | 0,10604 € | 106,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,09521 € | 476,05 € |
| 10.000 | 0,09139 € | 913,90 € |
| 15.000 | 0,08936 € | 1.340,40 € |
| 25.000 | 0,08702 € | 2.175,50 € |
| 35.000 | 0,08559 € | 2.995,65 € |
| 50.000 | 0,08418 € | 4.209,00 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

