CPF0603B31K6E1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Stackpole Electronics Inc
In Stock: 4.229
Unit Price: 0,08000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 3.791
Unit Price: 0,08000 €
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: 0,04196 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,18129 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,23131 €
Datasheet

Upgrade


Susumu
In Stock: 133.555
Unit Price: 0,09000 €
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: 0,15612 €
Datasheet

Upgrade


YAGEO
In Stock: 8.853
Unit Price: 0,08000 €
Datasheet
31.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
31.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF0603B31K6E1

DigiKey Part Number
1712-CPF0603B31K6E1TR-ND - Tape & Reel (TR)
1712-CPF0603B31K6E1CT-ND - Cut Tape (CT)
1712-CPF0603B31K6E1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603B31K6E1
Description
RES SMD 31.6KOHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
31.6 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603B31K6E1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±25ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RNCF0603BTE31K6Stackpole Electronics Inc4.229738-RNCF0603BTE31K6CT-ND0,08000 €Direct
ERA-3AEB3162VPanasonic Industry3.791P31.6KDBCT-ND0,08000 €Upgrade
MCT06030D3162BP500Vishay0231221673163-ND0,04196 €Upgrade
RG1608N-3162-B-T5Susumu0RG1608N-3162-B-T5-ND0,18129 €Upgrade
RG1608N-3162-W-T1Susumu0RG1608N-3162-W-T1-ND0,23131 €Upgrade
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,20000 €0,20 €
100,17100 €1,71 €
250,15840 €3,96 €
500,14960 €7,48 €
1000,14140 €14,14 €
2500,13144 €32,86 €
5000,12462 €62,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0000,11844 €118,44 €
2.0000,11289 €225,78 €
3.0000,10991 €329,73 €
5.0000,10645 €532,25 €
7.0000,10433 €730,31 €
10.0000,10222 €1.022,20 €
Manufacturers Standard Package
Unit Price without VAT:0,20000 €
Unit Price with VAT:0,24200 €