


CPF0603B2K2E | |
|---|---|
DigiKey Part Number | A119959TR-ND - Tape & Reel (TR) A119959CT-ND - Cut Tape (CT) A119959DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B2K2E |
Description | RES SMD 2.2K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B2K2E Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,16000 € | 0,16 € |
| 10 | 0,13800 € | 1,38 € |
| 25 | 0,12760 € | 3,19 € |
| 50 | 0,12040 € | 6,02 € |
| 100 | 0,11370 € | 11,37 € |
| 250 | 0,10564 € | 26,41 € |
| 500 | 0,10012 € | 50,06 € |
| 1.000 | 0,09510 € | 95,10 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08531 € | 426,55 € |
| 10.000 | 0,08185 € | 818,50 € |
| 15.000 | 0,08001 € | 1.200,15 € |
| 25.000 | 0,07789 € | 1.947,25 € |
| 35.000 | 0,07660 € | 2.681,00 € |
| 50.000 | 0,07532 € | 3.766,00 € |
| Unit Price without VAT: | 0,16000 € |
|---|---|
| Unit Price with VAT: | 0,19360 € |

