
CPF0603B887KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B887KE1TR-ND - Tape & Reel (TR) 1712-CPF0603B887KE1CT-ND - Cut Tape (CT) 1712-CPF0603B887KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B887KE1 |
Description | RES 887 KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 887 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B887KE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,20500 € | 2,05 € |
| 25 | 0,19200 € | 4,80 € |
| 50 | 0,18280 € | 9,14 € |
| 100 | 0,17410 € | 17,41 € |
| 250 | 0,16320 € | 40,80 € |
| 500 | 0,15542 € | 77,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,12825 € | 128,25 € |
| 2.000 | 0,12212 € | 244,24 € |
| 3.000 | 0,11867 € | 356,01 € |
| 5.000 | 0,11447 € | 572,35 € |
| 7.000 | 0,11178 € | 782,46 € |
| 10.000 | 0,10900 € | 1.090,00 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

