


CPF0603B12K7E1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B12K7E1TR-ND - Tape & Reel (TR) 1712-CPF0603B12K7E1CT-ND - Cut Tape (CT) 1712-CPF0603B12K7E1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B12K7E1 |
Description | RES SMD 12.7KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12.7 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B12K7E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-3AEB1272V | Panasonic Industry | 38.276 | P12.7KDBCT-ND | 0,08000 € | Upgrade |
| RG1608P-1272-B-T5 | Susumu | 39.561 | RG16P12.7KBCT-ND | 0,09000 € | Upgrade |
| RT0603BRD0712K7L | YAGEO | 25.299 | YAG1519CT-ND | 0,08000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,24000 € | 0,24 € |
| 10 | 0,19800 € | 1,98 € |
| 25 | 0,18360 € | 4,59 € |
| 50 | 0,17340 € | 8,67 € |
| 100 | 0,16380 € | 16,38 € |
| 250 | 0,15232 € | 38,08 € |
| 500 | 0,14446 € | 72,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11844 € | 118,44 € |
| 2.000 | 0,11289 € | 225,78 € |
| 3.000 | 0,10991 € | 329,73 € |
| 5.000 | 0,10645 € | 532,25 € |
| 7.000 | 0,10433 € | 730,31 € |
| 10.000 | 0,10222 € | 1.022,20 € |
| Unit Price without VAT: | 0,24000 € |
|---|---|
| Unit Price with VAT: | 0,29040 € |

