


CPF0402B715RE1 | |
|---|---|
DigiKey Part Number | A102966TR-ND - Tape & Reel (TR) A102966CT-ND - Cut Tape (CT) A102966DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B715RE1 |
Description | RES SMD 715 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 715 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B715RE1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20700 € | 2,07 € |
| 25 | 0,19120 € | 4,78 € |
| 50 | 0,18080 € | 9,04 € |
| 100 | 0,17090 € | 17,09 € |
| 250 | 0,15892 € | 39,73 € |
| 500 | 0,15076 € | 75,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14338 € | 143,38 € |
| 2.000 | 0,13674 € | 273,48 € |
| 3.000 | 0,13319 € | 399,57 € |
| 5.000 | 0,12906 € | 645,30 € |
| 7.000 | 0,12654 € | 885,78 € |
| 10.000 | 0,12402 € | 1.240,20 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

