


CPF0402B3K4E1 | |
|---|---|
DigiKey Part Number | A102837TR-ND - Tape & Reel (TR) A102837CT-ND - Cut Tape (CT) A102837DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B3K4E1 |
Description | RES SMD 3.4K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.4 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B3K4E1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,25000 € | 0,25 € |
| 10 | 0,20400 € | 2,04 € |
| 25 | 0,18920 € | 4,73 € |
| 50 | 0,17840 € | 8,92 € |
| 100 | 0,16860 € | 16,86 € |
| 250 | 0,15684 € | 39,21 € |
| 500 | 0,14878 € | 74,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,14148 € | 141,48 € |
| 2.000 | 0,13493 € | 269,86 € |
| 3.000 | 0,13143 € | 394,29 € |
| 5.000 | 0,12734 € | 636,70 € |
| 7.000 | 0,12485 € | 873,95 € |
| 10.000 | 0,12236 € | 1.223,60 € |
| Unit Price without VAT: | 0,25000 € |
|---|---|
| Unit Price with VAT: | 0,30250 € |

