


CPF0402B2K49E1 | |
|---|---|
DigiKey Part Number | A102773TR-ND - Tape & Reel (TR) A102773CT-ND - Cut Tape (CT) A102773DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B2K49E1 |
Description | RES SMD 2.49KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.49 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B2K49E1 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,28000 € | 0,28 € |
| 10 | 0,23400 € | 2,34 € |
| 25 | 0,21640 € | 5,41 € |
| 50 | 0,20480 € | 10,24 € |
| 100 | 0,19350 € | 19,35 € |
| 250 | 0,17996 € | 44,99 € |
| 500 | 0,17080 € | 85,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,16249 € | 162,49 € |
| 2.000 | 0,15504 € | 310,08 € |
| 3.000 | 0,15105 € | 453,15 € |
| 5.000 | 0,14641 € | 732,05 € |
| 7.000 | 0,14358 € | 1.005,06 € |
| 10.000 | 0,14076 € | 1.407,60 € |
| Unit Price without VAT: | 0,28000 € |
|---|---|
| Unit Price with VAT: | 0,33880 € |

