


CPF0402B220RE1 | |
|---|---|
DigiKey Part Number | A102714TR-ND - Tape & Reel (TR) A102714CT-ND - Cut Tape (CT) A102714DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B220RE1 |
Description | RES SMD 220 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B220RE1 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.014" (0.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-2AEB221X | Panasonic Industry | 3.979 | P220DCCT-ND | 0,09000 € | Direct |
| RG1005P-221-B-T5 | Susumu | 21.575 | RG10P220BCT-ND | 0,11000 € | Direct |
| TNPW0402220RBEED | Vishay Dale | 10.857 | 541-3140-1-ND | 0,22000 € | Direct |
| RG1005V-221-P-T1 | Susumu | 2.028 | 408-1670-1-ND | 1,81000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,23000 € | 0,23 € |
| 10 | 0,19200 € | 1,92 € |
| 25 | 0,17760 € | 4,44 € |
| 50 | 0,16800 € | 8,40 € |
| 100 | 0,15880 € | 15,88 € |
| 250 | 0,14756 € | 36,89 € |
| 500 | 0,14000 € | 70,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,13050 € | 130,50 € |
| 2.000 | 0,12442 € | 248,84 € |
| 3.000 | 0,12117 € | 363,51 € |
| 5.000 | 0,11738 € | 586,90 € |
| 7.000 | 0,11506 € | 805,42 € |
| 10.000 | 0,11275 € | 1.127,50 € |
| Unit Price without VAT: | 0,23000 € |
|---|---|
| Unit Price with VAT: | 0,27830 € |

