Upgrade



CPF0201D10K5C1 | |
|---|---|
DigiKey Part Number | CPF0201D10K5C1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPF0201D10K5C1 |
Description | RES SMD 10.5KOHM 0.5% 1/32W 0201 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10.5 kOhms ±0.5% 0.03W, 1/32W Chip Resistor 0201 (0603 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0201D10K5C1 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0201 (0603 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.023" L x 0.011" W (0.58mm x 0.29mm) |
Resistance | Height - Seated (Max) 0.011" (0.28mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RNCF0201DTC10K5 | Stackpole Electronics Inc | 0 | RNCF0201DTC10K5-ND | 0,02516 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,08299 € | 82,99 € |
| Unit Price without VAT: | 0,08299 € |
|---|---|
| Unit Price with VAT: | 0,10042 € |


