


CPF-A-0603B1K5E | |
|---|---|
DigiKey Part Number | 1712-CPF-A-0603B1K5ETR-ND - Tape & Reel (TR) 1712-CPF-A-0603B1K5ECT-ND - Cut Tape (CT) 1712-CPF-A-0603B1K5EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF-A-0603B1K5E |
Description | RES SMD 1.5K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF-A-0603B1K5E Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF-A-0603B1K5E1 | TE Connectivity Passive Product | 1.011 | 1712-CPF-A-0603B1K5E1CT-ND | 0,20000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15500 € | 1,55 € |
| 25 | 0,14360 € | 3,59 € |
| 50 | 0,13540 € | 6,77 € |
| 100 | 0,12810 € | 12,81 € |
| 250 | 0,11900 € | 29,75 € |
| 500 | 0,11282 € | 56,41 € |
| 1.000 | 0,10720 € | 107,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,08505 € | 425,25 € |
| 10.000 | 0,08160 € | 816,00 € |
| 15.000 | 0,07977 € | 1.196,55 € |
| 25.000 | 0,07765 € | 1.941,25 € |
| 35.000 | 0,07636 € | 2.672,60 € |
| 50.000 | 0,07509 € | 3.754,50 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22990 € |

