
CJT1503R9JJ | |
|---|---|
DigiKey Part Number | CJT1503R9JJ-ND |
Manufacturer | |
Manufacturer Product Number | CJT1503R9JJ |
Description | RES CHAS MNT 3.9 OHM 5% 150W |
Customer Reference | |
Detailed Description | 3.9 Ohms ±5% 150W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±440ppm/°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 8.465" L x 1.575" W (215.00mm x 40.00mm) |
Part Status Obsolete | Height - Seated (Max) 0.787" (20.00mm) |
Resistance 3.9 Ohms | Lead Style Wire Leads |
Tolerance ±5% | Package / Case Rectangular Case |
Power (Watts) 150W | Base Product Number |
Composition Wirewound |

