
CJH2000J10RJ | |
|---|---|
DigiKey Part Number | 1712-CJH2000J10RJ-ND |
Manufacturer | |
Manufacturer Product Number | CJH2000J10RJ |
Description | CJH 2000W 10R 5% LEAD |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 2000W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -25°C ~ 250°C |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Obsolete | Size / Dimension 15.748" L x 4.055" W (400.00mm x 103.00mm) |
Resistance 10 Ohms | Height - Seated (Max) 2.087" (53.00mm) |
Tolerance ±5% | Lead Style Wire Leads |
Power (Watts) 2000W | Package / Case Rectangular, Wire Leads |
Composition Wirewound |

