
CFR50J2K4 | |
|---|---|
DigiKey Part Number | 1712-CFR50J2K4CT-ND - Cut Tape (CT) 1712-CFR50J2K4TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J2K4 |
Description | RES 2.4K OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.4 kOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50J2K4 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,05800 € | 0,58 € |
| 25 | 0,04880 € | 1,22 € |
| 50 | 0,04280 € | 2,14 € |
| 100 | 0,03780 € | 3,78 € |
| 250 | 0,03220 € | 8,05 € |
| 500 | 0,02872 € | 14,36 € |
| 1.000 | 0,02573 € | 25,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,02189 € | 65,67 € |
| 6.000 | 0,01993 € | 119,58 € |
| 9.000 | 0,01893 € | 170,37 € |
| 15.000 | 0,01779 € | 266,85 € |
| 21.000 | 0,01711 € | 359,31 € |
| 30.000 | 0,01645 € | 493,50 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

