Direct

CFR50J2M7 | |
|---|---|
DigiKey Part Number | A129440TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J2M7 |
Description | RES 2.7M OHM 5% 1/2W AXIAL |
Customer Reference | |
Detailed Description | 2.7 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50J2M7 Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -1500ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Obsolete | Supplier Device Package Axial |
Resistance | Size / Dimension 0.118" Dia x 0.354" L (3.00mm x 9.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFR-50JB-52-2M7 | YAGEO | 3.055 | 2.7MH-ND | 0,08000 € | Direct |


