CBT25K10R is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


TE Connectivity Passive Product
In Stock: 3.082
Unit Price: 0,08000 €
Datasheet
Image for CBT25K10R is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBT25K10R

DigiKey Part Number
CBT25K10R-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CBT25K10R
Description
RES 10 OHM 10% 1/4W AXIAL
Customer Reference
Detailed Description
10 Ohms ±10% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Carbon Composition
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Pulse Withstanding
Mfr
Temperature Coefficient
-700/ +400ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Box (TB)
Package / Case
Part Status
Obsolete
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.248" L (2.40mm x 6.30mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CFR25J10RTE Connectivity Passive Product3.0821712-CFR25J10RCT-ND0,08000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes