Upgrade

C3A1R5JT | |
|---|---|
DigiKey Part Number | C3A1R5JT-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | C3A1R5JT |
Description | RES 1.5 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 200°C |
Packaging Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.224" Dia x 0.512" L (5.70mm x 13.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CW02C1R500JE70 | Vishay Dale | 0 | CW02C1R500JE70-ND | 0,76069 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,55631 € | 2.781,55 € |
| Unit Price without VAT: | 0,55631 € |
|---|---|
| Unit Price with VAT: | 0,67314 € |


