
8-2176089-9 | |
|---|---|
DigiKey Part Number | A110299TR-ND - Tape & Reel (TR) A110299CT-ND - Cut Tape (CT) A110299DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8-2176089-9 |
Description | RES SMD 97.6K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 97.6 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 8-2176089-9 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,26000 € | 0,26 € |
| 10 | 0,21800 € | 2,18 € |
| 25 | 0,20200 € | 5,05 € |
| 50 | 0,19080 € | 9,54 € |
| 100 | 0,18040 € | 18,04 € |
| 250 | 0,16776 € | 41,94 € |
| 500 | 0,15918 € | 79,59 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,15142 € | 151,42 € |
| 2.000 | 0,14444 € | 288,88 € |
| 3.000 | 0,14071 € | 422,13 € |
| 5.000 | 0,13636 € | 681,80 € |
| 7.000 | 0,13371 € | 935,97 € |
| 10.000 | 0,13107 € | 1.310,70 € |
| Unit Price without VAT: | 0,26000 € |
|---|---|
| Unit Price with VAT: | 0,31460 € |

